Christmas Opening Hours and Delivery Dates here
BKL 0212015 Mini DIN Connector 8 Pins chrome gold-plated contacts

BKL 0212015 Mini DIN Connector 8 Pins chrome gold-plated contacts

Order Code:

01-4841

Brand: BKL MPN: 0212015 EAN-13: 2050006399866

Discontinued


The BKL Electronic 0212015 is a mini DIN connector featuring a straight design with eight pins, finished in chrome. Produced by BKL Electronic, it is typically used in audio and video equipment, providing reliable and compact connections. This connector is ideal for applications where space is limited but a strong electrical connection is needed.
Connector Body Material Brass
Cable Diameter 5mm
Colour Chrome
Number of Ways 8
Seal None
Type Connector, straight

Trustpilot