BKL 0212009 Mini DIN Connector 6 Pins chrome gold contacts

Image Representative of Range

BKL 0212009 Mini DIN Connector 6 Pins chrome gold contacts

MPN
0212009
Brand
BKL
EAN-13
4011376754899
Order Code
01-4837
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


The BKL Electronic 0212009 Mini DIN connector is a straight connector with six pins and a chrome finish. Manufactured by BKL Electronic, it is typically used for connecting keyboards, mice, and other input devices. This connector is ideal for electronic projects requiring durable and reliable mini DIN connections.
Plug / Socket Socket
No. of Contacts 6
Cable Diameter 5mm
Colour Chrome
Connector Body Material Brass
Contact Material Gold plated
Number of pins 6
Number of Ways 6
Seal None
Type Connector, straight

Trustpilot