BKL 0212014 Mini DIN Connector 8 Pins full metal gold contacts

Image Representative of Range

BKL 0212014 Mini DIN Connector 8 Pins full metal gold contacts

MPN
0212014
Brand
BKL
EAN-13
4011376754943
Order Code
01-4840
Country of Origin
Taiwan
View Full Product Range (9)

Discontinued


The BKL Electronic 0212014 Mini DIN connector is a straight plug with 8 pins and a chrome finish. It is ideal for use in audio, video, and computer equipment applications. The connector ensures reliable connections in various electronic devices.
Plug / Socket Plug
No. of Contacts 8
Cable Diameter 5mm
Colour Chrome
Connector Body Material Brass
Contact Material Gold plated
Number of pins 8
Number of Ways 8
Seal None
Type Plug, straight

Trustpilot