Barthelme 62394145 CATania End Cap Set Aluminium for Drywall 1 Set |
08-5273
|
|
Despatched within 4 working days - 6 in stock
|
1+ £8.08
Price per unit Ex VAT
|
Metal |
1.5 x 30.6 x 25.7mm |
25.7mm |
Aluminium |
1.5mm |
30.6mm |
|
|
|
End cap set |
n.a |
Barthelme 62398613_9005 BARdolino End Cap Set Aluminium Black 2 Pieces |
08-5275
|
|
|
1+ £11.07
Price per unit Ex VAT
|
Jet black (RAL 9005) |
3 x 18.4 x 19.7mm |
19.7mm |
Aluminium |
3mm |
18.4mm |
High |
|
|
End cap set |
n.a |
Barthelme 62398613_9010 BARdolino End Cap Set Aluminium RAL 9010 2 Pieces |
08-5276
|
|
Despatched within 4 working days - 7 in stock
|
1+ £9.38
Price per unit Ex VAT
|
Pure white (RAL 9010) |
3 x 18.4 x 19.7mm |
19.7mm |
Aluminium |
3mm |
18.4mm |
High |
|
|
End cap set |
n.a |
Barthelme 62398614_9005 BARdolino End Cap Set Aluminium Deep Black 2 Pieces |
08-5277
|
|
Despatched within 4 working days - 2 in stock
|
1+ £9.13
Price per unit Ex VAT
|
Jet black (RAL 9005) |
3 x 18.4 x 13mm |
13mm |
Aluminium |
3mm |
18.4mm |
Flat-nosed |
|
|
End cap set |
n.a |
Barthelme 62399110_9005 End Cap Set Aluminium Black RAL 9005 2Pieces |
08-5282
|
|
Despatched within 4 working days - 5 in stock
|
1+ £10.18
Price per unit Ex VAT
|
Jet black (RAL 9005) |
3 x 18.4 x 30mm |
30mm |
Aluminium |
3mm |
18.4mm |
H profile |
|
|
End cap set |
n.a |
Barthelme 62399110_9010 BARdolino End Cap Set Pure White RAL 9010 2 Pc |
08-5283
|
|
|
1+ £11.03
Price per unit Ex VAT
|
Pure white (RAL 9010) |
3 x 18.4 x 30mm |
30mm |
Aluminium |
3mm |
18.4mm |
H profile |
|
|
End cap set |
n.a |
Barthelme 62399536_9005 BARdolino Muro End Cap Set Black 2 Pieces Aluminium |
08-5294
|
|
Despatched within 4 working days - 1 in stock
|
1+ £8.10
Price per unit Ex VAT
|
Jet black (RAL 9005) |
2 x 18.4 x 37.3mm |
37.3mm |
Aluminium |
2mm |
18.4mm |
Muro |
|
|
End cap set |
n.a |
Barthelme 62399536_9010 BARdolino Muro End Cap Set Aluminium White |
08-5295
|
|
|
1+ £9.54
Price per unit Ex VAT
|
Pure white (RAL 9010) |
2 x 18.4 x 37.3mm |
37.3mm |
Aluminium |
2mm |
18.4mm |
Muro |
|
|
End cap set |
n.a |
Barthelme 62399596 End Cap Set Seals Aluminium Profile 2x30x9mm 1Piece |
08-5297
|
|
|
1+ £18.20
Price per unit Ex VAT
|
|
2 x 30 x 9mm |
9mm |
|
2mm |
30mm |
|
|
|
End cap set |
n.a |
Barthelme 62399827 End Cap Set Plastic 30x2x30mm Pair for Profile Finish |
08-5302
|
|
|
1+ £12.88
Price per unit Ex VAT
|
Silver |
30 x 2 x 30mm |
30mm |
Plastic |
30mm |
2mm |
|
End caps for Catania standard profile |
0 |
End cap set |
n.a |