Barthelme 62399827 End Cap Set Plastic 30x2x30mm Pair for Profile Finish

MPN
62399827
Brand
Barthelme
EAN-13
4021553041902
Order Code
08-5302
Country of Origin
China
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £12.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Barthelme end cap set 62399827, made of plastic, measuring 30 x 2 x 30 mm. This profile end piece is designed for LED strip lights, offering a neat finish for installations. It's ideal for LED strip lighting in various settings like cupboards and other fixtures.
Type End cap set
Colour Silver
Energy efficiency rating n.a
Dimensions (L x W x H) 30 x 2 x 30 mm
Height 30mm
Length 30mm
Material Plastic
Misc Attribute 1 End caps for Catania standard profile
Weight 0
Width 2mm

Reviews

Be the first to submit a review

Trustpilot