Barthelme 62398613_9010 BARdolino End Cap Set Aluminium RAL 9010 2 Pieces

MPN
62398613_9010
Brand
Barthelme
EAN-13
4021553114538
Order Code
08-5276
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.03 £9.38
10+ £8.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Barthelme 62398613_9010 End cap set is an aluminium accessory measuring 3 x 18.4 x 19.7 mm. This set contains two pieces and is designed to provide a neat finish for BARdolino LED strip lights. Typical applications include cupboard lighting and other SMD strip installations.
Type End cap set
Housing colour Pure white (RAL 9010)
Energy efficiency rating n.a
Dimensions (L x W x H) 3 x 18.4 x 19.7mm
Height/depth 19.7mm
Housing Material Aluminium
Length 3mm
Misc Attribute High
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot