Barthelme 62399596 End Cap Set Seals Aluminium Profile 2x30x9mm 1Piece

MPN
62399596
Brand
Barthelme
EAN-13
4021553035093
Order Code
08-5297
Country of Origin
Poland
View Full Product Range (10)

Discontinued


Barthelme 62399596 end cap set, designed to fit LED strip lights with dimensions of 2 x 30 x 9 mm. This product serves as a protective closure for the strip ends, enhancing durability and ensuring a neat installation. It is ideal for use in cupboard lighting applications where a sleek finish is desired.
Type End cap set
Energy efficiency rating n.a
Dimensions (L x W x H) 2 x 30 x 9mm
Height/depth 9mm
Length 2mm
Width 30mm

Trustpilot