Barthelme 62399110_9005 End Cap Set Aluminium Black RAL 9005 2Pieces

MPN
62399110_9005
Brand
Barthelme
EAN-13
4021553116587
Order Code
08-5282
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £11.98 £10.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Barthelme 62399110_9005 End cap set is made of aluminium and measures 3 x 18.4 x 30 mm. This set includes 2 pieces that are typically used to complete installations of LED strip lights, ensuring a neat finish. Ideal for cupboard lighting or decorative applications, it provides secure terminations for LED strip systems.
Type End cap set
Housing colour Jet black (RAL 9005)
Energy efficiency rating n.a
Dimensions (L x W x H) 3 x 18.4 x 30mm
Height/depth 30mm
Housing Material Aluminium
Length 3mm
Misc Attribute H profile
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot