Barthelme 62399536_9005 BARdolino Muro End Cap Set Black 2 Pieces Aluminium

MPN
62399536_9005
Brand
Barthelme
EAN-13
4021553117102
Order Code
08-5294
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.53 £8.10
10+ £7.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Barthelme 62399536_9005 End cap set is crafted from aluminium and measures 2 x 18.4 x 37.3 mm. This set of two pieces is designed for secure fitting with BARdolino Muro LED strip lights. Typically, it is used in cupboard or under-cabinet lighting to ensure a polished and finished appearance.
Type End cap set
Housing colour Jet black (RAL 9005)
Energy efficiency rating n.a
Dimensions (L x W x H) 2 x 18.4 x 37.3mm
Height/depth 37.3mm
Housing Material Aluminium
Length 2mm
Misc Attribute Muro
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot