Barthelme 62394145 CATania End Cap Set Aluminium for Drywall 1 Set

MPN
62394145
Brand
Barthelme
EAN-13
4021553083261
Order Code
08-5273
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £9.51 £8.08
10+ £7.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Barthelme 62394145 end cap set is crafted from aluminium and is designed with dimensions of 1.5 x 30.6 x 25.7 mm. It is a crucial accessory for securely finishing the edges of the CATania 30 drywall profiles used with LED strip lighting. This versatile set is ideal for applications in cupboard lighting and other LED strip installations.
Type End cap set
Housing colour Metal
Energy efficiency rating n.a
Dimensions (L x W x H) 1.5 x 30.6 x 25.7mm
Height/depth 25.7mm
Housing Material Aluminium
Length 1.5mm
Width 30.6mm

Reviews

Be the first to submit a review

Trustpilot