Barthelme 62399110_9010 BARdolino End Cap Set Pure White RAL 9010 2 Pc

MPN
62399110_9010
Brand
Barthelme
EAN-13
4021553117027
Order Code
08-5283
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £12.98 £11.03
10+ £10.34
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Barthelme 62399110_9010 End cap set consists of two aluminium pieces measuring 3 x 18.4 x 30 mm, designed for use with BARdolino LED strip lights. These end caps effectively seal and protect the ends of light-emitting diode strips, enhancing durability and longevity. Common applications include cupboard lighting and other interior design projects where smd strips are used.
Type End cap set
Housing colour Pure white (RAL 9010)
Energy efficiency rating n.a
Dimensions (L x W x H) 3 x 18.4 x 30mm
Height/depth 30mm
Housing Material Aluminium
Length 3mm
Misc Attribute H profile
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot