Barthelme 62399536_9010 BARdolino Muro End Cap Set Aluminium White

MPN
62399536_9010
Brand
Barthelme
EAN-13
4021553116525
Order Code
08-5295
Country of Origin
China
View Full Product Range (10)

Discontinued


The Barthelme 62399536_9010 End cap set is an aluminium accessory for LED strips, measuring 2 x 18.4 x 37.3 mm. It is designed for securing and completing SMD strips in cupboard lighting installations. This set is ideal for ensuring a neat and finished look in kitchen or cabinet lighting applications.
Type End cap set
Housing colour Pure white (RAL 9010)
Energy efficiency rating n.a
Dimensions (L x W x H) 2 x 18.4 x 37.3mm
Height/depth 37.3mm
Housing Material Aluminium
Length 2mm
Misc Attribute Muro
Width 18.4mm

Trustpilot