Barthelme 62398614_9005 BARdolino End Cap Set Aluminium Deep Black 2 Pieces

MPN
62398614_9005
Brand
Barthelme
EAN-13
4021553114613
Order Code
08-5277
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Was Unit Price (Ex VAT)
1+ £10.74 £9.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Barthelme 62398614_9005 BARdolino End cap set is an aluminium accessory measuring 3 x 18.4 x 13 mm, designed for securing LED strip lights. Each set includes 2 pieces and provides a sleek finish to LED installations. Ideal for cupboard lighting, this end cap set enhances aesthetic appeal and protects the ends of light strips.
Type End cap set
Housing colour Jet black (RAL 9005)
Energy efficiency rating n.a
Dimensions (L x W x H) 3 x 18.4 x 13mm
Height/depth 13mm
Housing Material Aluminium
Length 3mm
Misc Attribute Flat-nosed
Width 18.4mm

Reviews

Be the first to submit a review

Trustpilot