Barthelme 62398613_9005 BARdolino End Cap Set Aluminium Black 2 Pieces

MPN
62398613_9005
Brand
Barthelme
EAN-13
4021553114651
Order Code
08-5275
Country of Origin
China
View Full Product Range (10)

Discontinued


Barthelme 62398613_9005 End cap set is made from aluminium and measures 3 x 18.4 x 19.7 mm. This two-piece set is designed for use with BARdolino LED strip lights, providing a finished look and added protection. Ideal for cupboard lighting applications, these end caps ensure a neat and professional installation.
Type End cap set
Housing colour Jet black (RAL 9005)
Energy efficiency rating n.a
Dimensions (L x W x H) 3 x 18.4 x 19.7mm
Height/depth 19.7mm
Housing Material Aluminium
Length 3mm
Misc Attribute High
Width 18.4mm

Trustpilot