B-SAFETY AR100025 Anti-Slip Tape 18.3m x 25mm Black Self-Adhesive PVC |
08-6655
|
|
Despatched within 4 working days - 25 in stock
|
1+ £14.16
Price per unit Ex VAT
|
25mm |
Black |
(L x W) 18.3 m x 25 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR100050 Antislip Tape 18.3mx50mm Black UV-Resistant Self-Adhesive |
08-6656
|
|
Despatched within 4 working days - 13 in stock
|
1+ £31.81
Price per unit Ex VAT
|
50mm |
Black |
(L x W) 18.3 m x 50 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR110050 Anti-slip Black Coating 18.3mx50mm UV-resistant |
08-6658
|
|
|
1+ £35.05
Price per unit Ex VAT
|
50mm |
Black |
(L x W) 18.3 m x 50 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR140050 Anti-Slip Coating Black 18.3m x 50mm Self-Adhesive |
08-6659
|
|
|
1+ £62.54
Price per unit Ex VAT
|
50mm |
Black |
(L x W) 18.3 m x 50 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR140100 Anti-Slip Coating Black 18.3m x 100mm Self-Adhesive |
08-6660
|
|
|
1+ £115.03
Price per unit Ex VAT
|
100mm |
Black |
(L x W) 18.3 m x 100 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-Safety AR201050 Anti-Slip Tape 18.3m Fluorescent Yellow UV Resistant |
08-6662
|
|
Despatched within 4 working days - 4 in stock
|
1+ £30.56
Price per unit Ex VAT
|
50mm |
Yellow (fluorescent) |
(L x W) 18.3 m x 50 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR203100 Antislip Tape Yellow 18.3m x 100mm UV-Resistant Self-Adhesive |
08-6664
|
|
Available to back order
|
1+ £63.26
Price per unit Ex VAT
|
100mm |
Yellow |
(L x W) 18.3 m x 100 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR206050-GS Anti-Slip Tape Yellow/Black 18.3m x 50mm Self-Adhesive |
08-6670
|
|
Despatched within 4 working days - 86 in stock
|
1+ £31.87
Price per unit Ex VAT
|
50mm |
Yellow/Black |
(L x W) 18.3 m x 50 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR225050 Anti-slip Coating UV-Resistant Self-Adhesive 18.3m x 50mm |
08-6673
|
|
|
1+ £83.33
Price per unit Ex VAT
|
50mm |
|
(L x W) 18.3 m x 50 mm |
Anti-Slip Tape |
18.3m |
PVC |
B-SAFETY AR226050 Anti-Slip Coating UV-resistant 18.3m x 50mm Black/White |
08-6674
|
|
Despatched within 4 working days - 2 in stock
|
1+ £75.48
Price per unit Ex VAT
|
50mm |
Black, White |
(L x W) 18.3 m x 50 mm |
Anti-Slip Tape |
18.3m |
PVC |