B-SAFETY AR206050-GS Anti-Slip Tape Yellow/Black 18.3m x 50mm Self-Adhesive

MPN
AR206050-GS
Brand
B-SAFETY
EAN-13
4251138208578
Order Code
08-6670
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.87
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 86 in stock

B-Safety manufactures the AR206050-GS, a universal anti-slip coating available in yellow and black. The tape measures 18.3 metres in length and 50 millimetres in width, designed to enhance safety. It is ideal for use on floor mats, rubber matting, and as a floor protector in areas needing additional grip.
Type Anti-Slip Tape
Width 50mm
Length 18.3m
Colour Yellow/Black
Dimensions (L x W) 18.3 m x 50 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot