B-SAFETY AR140100 Anti-Slip Coating Black 18.3m x 100mm Self-Adhesive

MPN
AR140100
Brand
B-SAFETY
EAN-13
2050004615425
Order Code
08-6660
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £125.62 £115.03
10+ £111.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The B-SAFETY AR140100 anti-slip coating is a black tape measuring 18.3 metres by 100 millimetres. It is designed to increase safety by providing an anti-slip surface and can be shaped to fit various areas. Typical applications include use on floor mats, rubber matting, and as a floor protector in potentially slippery environments.
Type Anti-Slip Tape
Width 100mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 100 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot