B-SAFETY AR226050 Anti-Slip Coating UV-resistant 18.3m x 50mm Black/White

MPN
AR226050
Brand
B-SAFETY
EAN-13
2050004616347
Order Code
08-6674
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £83.43 £75.48
10+ £73.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

B-Safety's anti-slip coating AR226050 is a long luminescent black and white tape measuring 18.3 m x 50 mm. Featuring enhanced grip, it is designed to prevent slips and falls. Common applications include securing floor mats, rubber matting, and using as a floor protector in various environments.
Type Anti-Slip Tape
Width 50mm
Length 18.3m
Colour Black, White
Dimensions (L x W) 18.3 m x 50 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot