Christmas Opening Hours and Delivery Dates here

B-SAFETY AR140050 Anti-Slip Coating Black 18.3m x 50mm Self-Adhesive

Order Code:

08-6659

Brand: B-SAFETY MPN: AR140050 EAN-13: 2050004618518
  • Country of Origin: United Kingdom
  • View All

Discontinued


Manufactured by B-SAFETY, the AR140050 anti-slip coating is black and measures 18.3 metres by 50 millimetres. This versatile anti-slip tape can be customised to fit various surfaces, providing enhanced safety. It is ideal for use on floor mats, rubber matting, and as floor protector mats in both residential and commercial settings.
Type Anti-slip tape
Width 50mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 50 mm
Material PVC

Trustpilot