B-SAFETY AR100050 Antislip Tape 18.3mx50mm Black UV-Resistant Self-Adhesive

MPN
AR100050
Brand
B-SAFETY
EAN-13
2050004616248
Order Code
08-6656
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £31.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

Manufactured by B-SAFETY, the AR100050 is a universal anti-slip coating available in black. It measures 18.3 metres in length and 50 millimetres in width, making it ideal for enhancing safety on surfaces. Commonly used on floor mats and rubber matting, it effectively prevents slipping in a variety of settings.
Type Anti-Slip Tape
Width 50mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 50 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot