Christmas Opening Hours and Delivery Dates here

B-SAFETY AR225050 Anti-slip Coating UV-Resistant Self-Adhesive 18.3m x 50mm

Order Code:

08-6673

Brand: B-SAFETY MPN: AR225050 EAN-13: 2050004615470
Qty Unit Price (Ex VAT)
1+ £83.33
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
3 available to back orderBack-order availability date - 13/01/2026

B-Safety's AR225050 is an anti-slip coating featuring long luminescence, measuring 18.3 metres in length and 50 millimetres in width. This product is ideal for enhancing safety on various surfaces with its anti-slip features, making it suitable for use alongside floor mats, rubber matting, and as a floor protector. Typical applications include ensuring secure footing in areas prone to moisture or low light conditions.
Type Anti-slip tape
Width 50mm
Length 18.3m
Dimensions (L x W) 18.3 m x 50 mm
Material PVC

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot