B-SAFETY AR110050 Anti-slip Black Coating 18.3mx50mm UV-resistant

Order Code:

08-6658

Brand: B-SAFETY MPN: AR110050 EAN-13: 2050004615388
  • Country of Origin: United Kingdom
  • View All

Discontinued


B-SAFETY manufactures the AR110050 anti-slip coating, an extra coarse black tape measuring 18.3 m x 50 mm. This durable tape is ideal for enhancing grip on floor mats, making it an excellent floor protector in high-traffic areas. Typical applications include use in areas prone to slipping, such as stairs and walkways.
Type Anti-slip tape
Width 50mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 50 mm
Material PVC

Trustpilot