B-Safety AR201050 Anti-Slip Tape 18.3m Fluorescent Yellow UV Resistant

MPN
AR201050
Brand
B-SAFETY
EAN-13
2050004616262
Order Code
08-6662
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £30.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

B-SAFETY manufactures the AR201050 anti-slip coating in fluorescent yellow, measuring 18.3 metres by 50 millimetres. This durable product is ideal for enhancing safety on floor mats, rubber matting, and various surfaces requiring improved grip. The high-visibility coatings can be particularly beneficial in workplace environments to prevent slips and falls.
Type Anti-Slip Tape
Width 50mm
Length 18.3m
Colour Yellow (fluorescent)
Dimensions (L x W) 18.3 m x 50 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot