B-SAFETY AR100025 Anti-Slip Tape 18.3m x 25mm Black Self-Adhesive PVC

MPN
AR100025
Brand
B-SAFETY
EAN-13
2050004615272
Order Code
08-6655
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £14.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Manufactured by B-Safety, the AR100025 is a universal anti-slip coating in black, measuring 18.3 metres by 25 millimetres. This anti-slip tape is designed to enhance safety by providing traction on slippery surfaces. It is typically used on floor mats, rubber matting, and as floor protector mats to prevent slips.
Type Anti-Slip Tape
Width 25mm
Length 18.3m
Colour Black
Dimensions (L x W) 18.3 m x 25 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot