B-SAFETY AR203100 Antislip Tape Yellow 18.3m x 100mm UV-Resistant Self-Adhesive

MPN
AR203100
Brand
B-SAFETY
EAN-13
2050004615371
Order Code
08-6664
Country of Origin
United Kingdom
  • Free UK shipping available
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £69.82 £63.26
10+ £61.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The B-SAFETY AR203100 is an anti-slip coating in yellow, measuring 18.3 metres by 100 millimetres. It is designed to enhance safety by preventing slips, especially on floor mats and rubber matting. Typically used in areas requiring extra grip, its universal application makes it suitable for both industrial and residential environments.
Type Anti-Slip Tape
Width 100mm
Length 18.3m
Colour Yellow
Dimensions (L x W) 18.3 m x 100 mm
Material PVC

Reviews

Be the first to submit a review

Trustpilot