Amphenol C016 10

Amphenol Brand: Amphenol
The group of parts are Amphenol electrical connectors, which include device plugs and cable sockets designed for various applications.
Description Image Product Buy Pricing (Ex VAT) Type Number of Contacts Gender Colour IP Rating Insulation Resistance Maximum Temperature Number of pins Temperature Range Min. temperature Resistance Connector Size
Amphenol C016 10G006 000 12 Device socket C16-1 Number of pins: 6+PE
Amphenol C016 10G006 000 12 Device socket C16-1 Number of pins: 6+PE
Standard range
Order code: 50-5342
MPN: C016 10G006 000 12

Despatched same day - 2 in stockBack-order availability date - 10/11/2026
2+ £9.61
Price per unit Ex VAT
Panel Mount Female 6 + PE Socket Black IP67 (when locked) +125°C 6 -40°C 10 mm dia
Amphenol C016 10D006 010 10 Cable socket straight C16-1 Number of pins: 6+PE
Amphenol C016 10D006 010 10 Cable socket straight C16-1 Number of pins: 6+PE
Standard range
Order code: 50-5343
MPN: C016 10D006 010 10

Despatched within 4 working days - 22 in stock
1+ £11.11
Price per unit Ex VAT
Cable Socket 6 + PE Socket Black, Blue IP67 (when locked) +125°C 6 -40°C 10 mm dia
Amphenol C016 10F006 000 10 Cable connector angled C16-1 Number of pins: 6+PE
Amphenol C016 10F006 000 10 Cable connector angled C16-1 Number of pins: 6+PE
Standard range
Order code: 50-5344
MPN: C016 10F006 000 10

Despatched within 4 working days - 21 in stock
1+ £19.05
10+ £17.48
100+ £17.00
Price per unit Ex VAT
Right-angle, Cable Mount 6 + PE Black, Blue IP67 (when locked) +125°C 6 -40°C 10 mm dia
Amphenol C016 10C006 000 12 Device plug C16-1 Number of pins: 6+PE
Amphenol C016 10C006 000 12 Device plug C16-1 Number of pins: 6+PE
Standard range
Order code: 50-5345
MPN: C016 10C006 000 12

Despatched within 4 working days - 42 in stock
2+ £9.53
Price per unit Ex VAT
Panel Mount Male 6 + PE Plug Black IP67 (when locked) +125°C 6 -40°C 10 mm dia
Amphenol C016 10 G014 000 2 Socket C16-3 Pins: 14 + PE
Amphenol C016 10 G014 000 2 Socket C16-3 Pins: 14 + PE
Order code: 50-7256
MPN: C016 10G014 000 2
1+ £21.45
Price per unit Ex VAT
Bullet connector 3 Socket IP65 14 + PE 10 mm dia
Amphenol C016 10G019 000 2 Chassis Mount socket C16-3 Number of pins: 19 + PE
Amphenol C016 10G019 000 2 Chassis Mount socket C16-3 Number of pins: 19 + PE
Extended range
Order code: 50-7257
MPN: C016 10G019 000 2

Available to back orderBack order, lead time 8 weeks
1+ £14.15
10+ £13.07
Price per unit Ex VAT
Bullet connector Socket IP65 ≥ 10⁸ O 19 ≤ 5 mO 10 mm dia
Amphenol C016 10E012 003 2 Cable Socket C16-3 Number of pins: 12 + PE
Amphenol C016 10E012 003 2 Cable Socket C16-3 Number of pins: 12 + PE
Order code: 50-7259
MPN: C016 10E012 003 2
1+ £30.79
Price per unit Ex VAT
Cable Plug Socket IP65 12 10 mm dia
Amphenol C016 10I012 003 2 Cable Plug C16-3 Number of pins 12 +PE
Amphenol C016 10I012 003 2 Cable Plug C16-3 Number of pins 12 +PE
Order code: 50-7270
MPN: C016 10I012 003 2
1+ £14.07
Price per unit Ex VAT
Cable Plug Plug IP65 12 10 mm dia
Amphenol C016 10I019 003 2 Cable Plug C16-3 Number of pins: 19+PE
Amphenol C016 10I019 003 2 Cable Plug C16-3 Number of pins: 19+PE
Standard range
Order code: 50-7273
MPN: C016 10I019 003 2

Despatched within 4 working days - 3 in stock
1+ £28.37
Price per unit Ex VAT
Cable Plug Plug IP65 19 10 mm dia
Amphenol C016 10E014 002 1 Cable box straight C16-3 Number of pins: 14 + PE
Amphenol C016 10E014 002 1 Cable box straight C16-3 Number of pins: 14 + PE
Standard range
Order code: 50-7290
MPN: C016 10E014 002 1

Despatched within 4 working days - 4 in stock
1+ £14.95
Price per unit Ex VAT
Cable Plug Female IP65 14 10 mm dia
Amphenol C016 10E017 002 1 Cable socket straight C16-3 Number of pins: 17 + PE
Amphenol C016 10E017 002 1 Cable socket straight C16-3 Number of pins: 17 + PE
Standard range
Order code: 50-7291
MPN: C016 10E017 002 1

Despatched within 4 working days - 3 in stock
1+ £13.18
Price per unit Ex VAT
Cable Plug Socket IP65 17 + PE -40 - +125°CP /P 10 mm dia
Amphenol C016 10I008 002 1 Straight cable connector C16-3 Number of pins: 8 +PE
Amphenol C016 10I008 002 1 Straight cable connector C16-3 Number of pins: 8 +PE
Standard range
Order code: 50-7293
MPN: C016 10I008 002 1

Despatched within 4 working days - 5 in stock
1+ £15.56
Price per unit Ex VAT
Cable Plug Male IP65 8 10 mm dia
Amphenol C016 10I014 002 1 Straight cable plug C16-3 Number of pins: 14 + PE
Amphenol C016 10I014 002 1 Straight cable plug C16-3 Number of pins: 14 + PE
Extended range
Order code: 50-7294
MPN: C016 10I014 002 1

Available to back orderBack order, lead time 9 days
1+ £15.16
Price per unit Ex VAT
Cable Plug Plug IP65 14 10 mm dia

Trustpilot