Amphenol C016 10E012 003 2 Cable Socket C16-3 Number of pins: 12 + PE

MPN
C016 10E012 003 2
Brand
Amphenol
EAN-13
2050000605710
Order Code
50-7259
  • Free UK shipping available
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £30.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

An Amphenol C 16-3 cable-mounting female connector.
  • Nominal voltage: 3x 500 - 9x 300V
  • Temperature range: -40 - +125°C
  • Nominal current: 3x 21A, 9x 11A
  • Number of pins: 12 + PE
  • Protection type: IP65
  • Manufacturer part No.: C016 10E012 003 2
  • Connection: Crimp
  • Contact material: Silver plated
  • Required connectors: 9x 74 75 25 or 74 75 38 and 4x 74 08 04 or 74 08 17
  • Seal: Screw cap
  • Case material: Polyamide 6.6

Contacts not included.
Type Cable Plug
Connector Size 10 mm dia
Gender Socket
IP Rating IP65
Number of pins 12

Reviews

Be the first to submit a review

Trustpilot