Amphenol C016 10G019 000 2 Chassis Mount socket C16-3 Number of pins: 19 + PE

MPN
C016 10G019 000 2
Brand
Amphenol
EAN-13
2050000605550
Order Code
50-7257
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £14.15
10+ £13.07
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 8 weeks

An Amphenol C 16-3 chassis-mounting female connector.
  • Manufacturer part No.: C016 10G019 000 2
  • Protection type: IP65
  • Connection: Crimp
  • Seal: Screw cap
  • Number of pins: 19 + PE
  • Case material: Polyamide 6.6
  • Required connectors: 74 07 77 or 74 07 90
  • Temperature range: -40 - +125°C
  • Insulation resistance: ≥ 10⁸ Ω
  • Contact material: Silver plated
  • Nominal voltage: 250V
  • Resistance: ≤ 5 mΩ
  • Nominal current: 6A

Contacts not included.
Type Bullet connector
Connector Size 10 mm dia
Gender Socket
Insulation Resistance ≥ 10⁸ O
IP Rating IP65
Number of pins 19
Resistance ≤ 5 mO

Reviews

Be the first to submit a review

Trustpilot