Amphenol C016 10I008 002 1 Straight cable connector C16-3 Number of pins: 8 +PE

MPN
C016 10I008 002 1
Brand
Amphenol
EAN-13
2050000605246
Order Code
50-7293
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £17.07 £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

An Amphenol C 16-3 shell size 1, male cable-mount connector for crimp contacts, style I, without contacts and with internal cable clamp.
  • Cross section: 14 -2.5mm²
  • Protection type: IP65
  • Manufacturer part No.: C016 10I008 002 1
  • Nominal current: 12A
  • Temperature range: -40 - +125°C
  • Required connectors: 74 74 99 or 74 75 12
  • Contact material: Silver plated
  • Connection: Crimp
  • Case material: Polyamide 6.6
  • Nominal voltage: 400V
  • Number of pins: 8 + PE

Contacts not included.
Type Cable Plug
Connector Size 10 mm dia
Gender Male
IP Rating IP65
Number of pins 8

Reviews

Be the first to submit a review

Trustpilot