Amphenol C016 10I014 002 1 Straight cable plug C16-3 Number of pins: 14 + PE

MPN
C016 10I014 002 1
Brand
Amphenol
EAN-13
2050000605253
Order Code
50-7294
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £15.16
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 9 days

An Amphenol C 16-3 shell size 1, male cable-mount connector for crimp contacts, style I, without contacts and with internal cable clamp.
  • Number of pins: 14 + PE
  • Nominal voltage: 100V
  • Temperature range: -40 - +125°C
  • Manufacturer part No.: C016 10I014 002 1
  • Connection: Crimp
  • Nominal current: 11x 6A, 4x 16A
  • Case material: Polyamide 6.6
  • Protection type: IP65
  • Required connectors: 11x 74 07 24 or 74 07 37 and 4x 74 074 07 63 or 74 07 63
  • Cross section: 14 - 2.5mm²
  • Contact material: Silver plated

Contacts not included.
Type Cable Plug
Connector Size 10 mm dia
Gender Plug
IP Rating IP65
Number of pins 14

Reviews

Be the first to submit a review

Trustpilot