Amphenol C016 10I012 003 2 Cable Plug C16-3 Number of pins 12 +PE

MPN
C016 10I012 003 2
Brand
Amphenol
EAN-13
2050000605574
Order Code
50-7270
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £15.77 £15.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

An Amphenol C 16-3 cable-mounting male connector.
  • Manufacturer part No.: C016 10I012 003 2
  • Required connectors: 9x 74 74 99 or 74 75 12 and 4x 74 07 50 or 74 07 63
  • Contact material: Silver plated
  • Nominal voltage: 3x 500V, 9x 300V
  • Number of pins: 12 + PE
  • Cross section: 0.14 -2.5mm²
  • Connection: Crimp
  • Case material: Polyamide 6.6
  • Protection type: IP65
  • Nominal current: 3x 21A, 9x 11A
  • Temperature range: -40 - +125°C

Contacts not included.
Type Cable Plug
Connector Size 10 mm dia
Gender Plug
IP Rating IP65
Number of pins 12

Reviews

Be the first to submit a review

Trustpilot