Amphenol C016 10I019 003 2 Cable Plug C16-3 Number of pins: 19+PE

MPN
C016 10I019 003 2
Brand
Amphenol
EAN-13
2050000605598
Order Code
50-7273
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £28.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

An Amphenol C 16-3 cable-mounting male connector.
  • Temperature range: -40 - +125°C
  • Nominal voltage: 250V
  • Number of pins: 19 + PE
  • Contact material: Silver plated
  • Case material: Polyamide 6.6
  • Manufacturer part No.: C016 10I019 003 2
  • Required connectors: 74 07 24 or 74 07 37
  • Nominal current: 6A
  • Protection type: IP65
  • Cross section: 0.14 - 1mm²
  • Connection: Crimp

Contacts not included.
Type Cable Plug
Connector Size 10 mm dia
Gender Plug
IP Rating IP65
Number of pins 19

Reviews

Be the first to submit a review

Trustpilot