Amphenol C016 10E017 002 1 Cable socket straight C16-3 Number of pins: 17 + PE

MPN
C016 10E017 002 1
Brand
Amphenol
EAN-13
2050000605383
Order Code
50-7291
  • Free UK shipping available
View Full Product Range (12)
Qty Was Unit Price (Ex VAT)
1+ £14.54 £14.44
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

An Amphenol C 16-3 shell size 1, female cable-mount connector for crimp contacts, style I, without contacts and with internal cable clamp.
  • Cross section: 0.14 - 2.5mm²
  • Connection: Crimp
  • Case material: Polyamide 6.6
  • Nominal voltage: 100V
  • Nominal current: 6A
  • Number of pins: 17 + PE
  • Manufacturer part No.: C016 10E017 002 1
  • Required connectors: 74 07 77 or 74 07 90
  • Seal: Bayonet locking
  • Protection type: IP65
  • Contact material: Silver plated
  • Temperature range: -40 - +125°C


Contacts not included.
Type Cable Plug
Connector Size 10 mm dia
Gender Socket
IP Rating IP65
Number of pins 17 + PE
Temperature Range -40 - +125°CP /P

Reviews

Be the first to submit a review

Trustpilot