Amphenol C016 10G006 000 12 Device socket C16-1 Number of pins: 6+PE

MPN
C016 10G006 000 12
Brand
Amphenol
EAN-13
2050000365430
Order Code
50-5342
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £9.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 2 in stockBack-order availability date - 10/11/2026

A high quality circular connector from the Amphenol Eco Mate series.
  • Manufacturer part No.: C016 10G006 000 12
  • Nominal voltage: 250 V
  • Protection type: IP67 (when locked)
  • Mounting hole diameter: 22mm
  • Type: C016 10G006 000 12
  • Colour: Black
  • Type: C016 10G006
  • Seal: Screw-type locking
  • Nominal current: 10 A
  • Specification: Connector socket
  • Case material: Polyamide 6.6
  • Number of pins: 6+PE
  • Connection: Crimp

Without contacts.
Type Panel Mount Female
Number of Contacts 6 + PE
Connector Size 10 mm dia
Gender Socket
Colour Black
IP Rating IP67 (when locked)
Maximum Temperature +125°C
Min. temperature -40°C
Number of pins 6

Reviews

Be the first to submit a review

Trustpilot