Amphenol C016 10C006 000 12 Device plug C16-1 Number of pins: 6+PE

MPN
C016 10C006 000 12
Brand
Amphenol
EAN-13
2050000365461
Order Code
50-5345
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
2+ £9.53
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 42 in stock

A high quality circular connector from the Amphenol Eco Mate series.
  • Type: C016 10C006
  • Type: C016 10C006 000 12
  • Mounting hole diameter: 22mm
  • Specification: Connector plug
  • Nominal voltage: 250 V
  • Number of pins: 6+PE
  • Nominal current: 10 A
  • Protection type: IP67 (when locked)
  • Connection: Crimp
  • Seal: Screw-type locking
  • Case material: Polyamide 6.6
  • Manufacturer part No.: C016 10C006 000 12
  • Colour: Black

Without contacts.
Type Panel Mount Male
Number of Contacts 6 + PE
Connector Size 10 mm dia
Gender Plug
Colour Black
IP Rating IP67 (when locked)
Maximum Temperature +125°C
Min. temperature -40°C
Number of pins 6

Reviews

Be the first to submit a review

Trustpilot