Amphenol C016 10 G014 000 2 Socket C16-3 Pins: 14 + PE

Order Code:

50-7256

Brand: Amphenol MPN: C016 10G014 000 2 EAN-13: 2050000605543

Discontinued


An Amphenol C 16-3 chassis-mounting female connector.
  • Contact material: Silver plated
  • Number of pins: 14 + PE
  • Seal: Screw cap
  • Nominal voltage: 400V
  • Manufacturer part No.: C016 10G014 000 2
  • Required connectors: 4x 74 07 77 or 74 07 90 and 11x 74 75 25 or 74 75 38
  • Connection: Crimp
  • Temperature range: -40 - +125°C
  • Protection type: IP65
  • Case material: Polyamide 6.6
  • Nominal current: 4x 6A, 11x 12A

Contacts not included.
Number of Pins 14 + PE

Trustpilot