Akyga Audio & Visual Cables 652097

Akyga Brand: Akyga
The Akyga cables are high-quality audio visual components designed to connect various types of monitors using different interfaces.
Description Image Product Buy Pricing (Ex VAT) Connector 1 Connector 2 Length Type Cable version Colour Cable Use
Akyga AK-AV-01 VGA cable black 1.8 m monitor audio visual cables
Akyga AK-AV-01 VGA cable black 1.8 m monitor audio visual cables
Standard range
Order code: 13-6154
MPN: AK-AV-01

Despatched within 4 working days - 74 in stock
2+ £2.15
Price per unit Ex VAT
VGA VGA 1.8m VGA cable Black TV/monitor
Akyga AK-AV-02 Akyga cable Black 1.8 m DVI monitor and audio visual cable
Akyga AK-AV-02 Akyga cable Black 1.8 m DVI monitor and audio visual cable
Standard range
Order code: 13-6155
MPN: AK-AV-02

Despatched within 4 working days - 3 in stock
1+ £3.83
Price per unit Ex VAT
DVI DVI 1.8m DVI cable Black TV/monitor
Akyga AK-AV-03 DVI cable black 1.8 m
Akyga AK-AV-03 DVI cable black 1.8 m
Standard range
Order code: 13-6156
MPN: AK-AV-03

Despatched within 4 working days - 2 in stock
1+ £4.79
Price per unit Ex VAT
DVI DVI 1.8m DVI cable Black TV/monitor
Akyga AK-AV-05 Cable DisplayPort to HDMI Black 1.8 m for monitors
Akyga AK-AV-05 Cable DisplayPort to HDMI Black 1.8 m for monitors
Extended range
Order code: 13-6157
MPN: AK-AV-05

Available to back orderBack order, lead time 7 weeks
1+ £7.81
Price per unit Ex VAT
HDMI HDMI 1.8m HDMI cable HDMI Standard Black TV/monitor
Akyga AK-AV-06 Cable Black 1.8m DVI Monitor Cable
Akyga AK-AV-06 Cable Black 1.8m DVI Monitor Cable
Standard range
Order code: 13-6158
MPN: AK-AV-06

Despatched within 4 working days - 25 in stock
1+ £4.43
Price per unit Ex VAT
DVI DVI 1.8m DVI cable Black TV/monitor
Akyga AK-AV-07 VGA cable black 3.0 m monitor cable
Akyga AK-AV-07 VGA cable black 3.0 m monitor cable
Standard range
Order code: 13-6159
MPN: AK-AV-07

Despatched within 4 working days - 15 in stock
1+ £3.74
Price per unit Ex VAT
VGA VGA 3m VGA cable Black TV/monitor
Akyga AK-AV-09 Akyga Cable VGA 15m Black for Monitors
Akyga AK-AV-09 Akyga Cable VGA 15m Black for Monitors
Standard range
Order code: 13-6161
MPN: AK-AV-09

Despatched within 4 working days - 6 in stock
1+ £14.40
Price per unit Ex VAT
VGA VGA 15m VGA cable Black TV/monitor
Akyga AK-AV-10 DisplayPort cable 1.8 m Black
Akyga AK-AV-10 DisplayPort cable 1.8 m Black
Standard range
Order code: 13-6162
MPN: AK-AV-10

Despatched within 4 working days - 6 in stock
1+ £6.06
Price per unit Ex VAT
DisplayPort DisplayPort 1.8m DisplayPort cable Black TV/monitor
Akyga AK-AV-11 HDMI cable Black 1.8 m Monitor Cable
Akyga AK-AV-11 HDMI cable Black 1.8 m Monitor Cable
Extended range
Order code: 13-6163
MPN: AK-AV-11

Available to back orderBack order, lead time 10 days
1+ £3.68
Price per unit Ex VAT
DVI HDMI 1.8m HDMI cable Black TV/monitor
Akyga AK-AV-13 HDMI cable Black 3.0 m for Monitor
Akyga AK-AV-13 HDMI cable Black 3.0 m for Monitor
Standard range
Order code: 13-6164
MPN: AK-AV-13

Despatched within 4 working days - 10 in stock
1+ £5.20
Price per unit Ex VAT
DVI HDMI 3m HDMI cable Black TV/monitor
Akyga AK-AV-14 VGA cable 5 m Black
Akyga AK-AV-14 VGA cable 5 m Black
Standard range
Order code: 13-6165
MPN: AK-AV-14

Despatched within 4 working days - 11 in stock
1+ £5.35
Price per unit Ex VAT
VGA VGA 5m VGA cable Black TV/monitor
Akyga AK-AV-15 Cable DisplayPort to Mini DisplayPort Black 1.8m
Akyga AK-AV-15 Cable DisplayPort to Mini DisplayPort Black 1.8m
Standard range
Order code: 13-6166
MPN: AK-AV-15

Despatched within 4 working days - 8 in stock
1+ £5.97
Price per unit Ex VAT
DisplayPort DisplayPort 1.8m DisplayPort cable Black TV/monitor
Akyga AK-AV-16 USB-C to DisplayPort Cable Black 1.80 m
Akyga AK-AV-16 USB-C to DisplayPort Cable Black 1.80 m
Standard range
Order code: 13-6167
MPN: AK-AV-16

Despatched within 4 working days - 4 in stock
1+ £14.49
Price per unit Ex VAT
DisplayPort USB 1.8m USB-C cable Black TV/monitor
Akyga AK-AV-17 Cable USB-C Black 1.5m Monitor Cable
Akyga AK-AV-17 Cable USB-C Black 1.5m Monitor Cable
Standard range
Order code: 13-6168
MPN: AK-AV-17

Despatched within 4 working days - 7 in stock
1+ £12.97
Price per unit Ex VAT
USB-C USB 1.5m USB-C cable Black TV/monitor
Akyga AK-AV-18 Cable USB-C Black 1.8 m Monitor Cable
Akyga AK-AV-18 Cable USB-C Black 1.8 m Monitor Cable
Standard range
Order code: 13-6169
MPN: AK-AV-18

Despatched within 4 working days - 8 in stock
1+ £13.57
Price per unit Ex VAT
USB-C USB 1.8m USB-C cable Black TV/monitor

Trustpilot