Akyga AK-AV-01 VGA cable black 1.8 m monitor audio visual cables

MPN
AK-AV-01
Brand
Akyga
EAN-13
5901720130099
Order Code
13-6154
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
2+ £2.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 74 in stock

Akyga AK-AV-01 is a robust VGA cable designed to facilitate high-quality video transmission between devices with VGA interfaces, such as monitors and projectors. Measuring 1.8 metres in length, this black cable provides sufficient reach for most desktop setups, offering flexibility in device placement while maintaining signal integrity. The Akyga AK-AV-01 is engineered for reliability in audio and visual data transfer, making it ideal for use in professional workstations, educational setups, and various multimedia applications where clear, uninterrupted video output is crucial. Its construction ensures durability and consistent performance, catering to engineers and technicians who require dependable connection solutions in their work environments.
Connector 1 VGA
Connector 2 VGA
Length 1.8m
Colour Black
Type VGA cable
Cable Use TV/monitor

Reviews

Be the first to submit a review

Trustpilot