Akyga AK-AV-18 Cable USB-C Black 1.8 m Monitor Cable

MPN
AK-AV-18
Brand
Akyga
EAN-13
5901720137760
Order Code
13-6169
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £14.03 £13.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Akyga AK-AV-18 is a high-quality USB-C monitor cable designed for seamless audio and visual data transmission. Measuring 1.8 metres in length, this black cable offers a durable and flexible connection solution for various display setups. Its USB-C interface supports efficient video output, making it ideal for connecting USB-C enabled laptops, tablets, and smartphones to monitors, screens, or projectors, facilitating clear and stable display performance. Suitable for both professional and personal use, the Akyga AK-AV-18 ensures reliable connectivity in applications where data integrity and transmission speed are crucial, such as graphic design, video conferencing, and presentation displays.
Connector 1 USB-C
Connector 2 USB
Length 1.8m
Colour Black
Type USB-C cable
Cable Use TV/monitor

Reviews

Be the first to submit a review

Trustpilot