Akyga AK-AV-16 USB-C to DisplayPort Cable Black 1.80 m

MPN
AK-AV-16
Brand
Akyga
EAN-13
5901720136787
Order Code
13-6167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £15.11 £15.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Akyga AK-AV-16 is a USB-C to DisplayPort cable engineered to provide a reliable connection between devices, with a length of 1.80 metres, ideal for various professional and technical applications. Designed primarily for audio and visual use, this black cable facilitates the transmission of video and audio signals from compatible USB-C devices to monitors or televisions equipped with a DisplayPort. Its robust construction ensures stable signal transfer, making it suitable for high-resolution displays in engineering environments, such as CAD workstations or video editing suites. The Akyga AK-AV-16 is particularly beneficial for scenarios where a flexible yet high-quality connection is required, ensuring seamless integration between modern laptops and external screens.
Connector 1 DisplayPort
Connector 2 USB
Length 1.8m
Colour Black
Type USB-C cable
Cable Use TV/monitor

Reviews

Be the first to submit a review

Trustpilot