Akyga AK-AV-15 Cable DisplayPort to Mini DisplayPort Black 1.8m

MPN
AK-AV-15
Brand
Akyga
EAN-13
5901720135629
Order Code
13-6166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £6.02 £5.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Akyga AK-AV-15 is a DisplayPort to Mini DisplayPort cable designed for seamless connectivity between devices such as computers, monitors, and other audiovisual equipment. With a length of 1.8 metres, this cable facilitates the transmission of high-definition video and audio signals, supporting resolutions necessary for modern display technologies in professional and personal environments. Its compatibility with both DisplayPort and Mini DisplayPort interfaces makes it suitable for a variety of engineering applications, including graphics rendering workstations, multimedia content creation, and any setup where precise visual output is paramount. Constructed with durable materials, the Akyga AK-AV-15 ensures a reliable connection, reducing signal loss and maintaining integrity over long-term use. This product is essential for those requiring dependable connectivity between various display devices and compatible sources.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1.8m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot