Akyga AK-AV-10 DisplayPort cable 1.8 m Black

MPN
AK-AV-10
Brand
Akyga
EAN-13
5901720133427
Order Code
13-6162
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Akyga AK-AV-10 DisplayPort cable is engineered for reliable and high-performance connectivity in audio and visual applications. This 1.8-metre black cable is specifically designed for connecting monitors, screens, or televisions to a computer or other video output device, ensuring a stable and clear transmission of video and audio signals. Its robust construction ensures minimal signal loss and reduced interference, making it suitable for both home and professional environments where high-resolution video streams are required. The cable is commonly used by engineers and technicians in settings such as broadcasting, video editing, and advanced computing systems, where the precise and stable transmission of data is critical. With its compliance to industry standards, the Akyga AK-AV-10 facilitates seamless integration in environments demanding dependable display solutions.
Connector 1 DisplayPort
Connector 2 DisplayPort
Length 1.8m
Colour Black
Type DisplayPort cable
Cable Use TV/monitor

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot