Akyga AK-AV-03 DVI cable black 1.8 m

MPN
AK-AV-03
Brand
Akyga
EAN-13
5901720131171
Order Code
13-6156
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £4.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Akyga AK-AV-03 is a high-quality digital visual interface (DVI) cable designed to facilitate robust video connectivity between display devices. With a length of 1.8 metres, this black cable offers flexibility and reach for various configurations and setups, making it suitable for connecting monitors to computers or other digital sources. As a component within the category of Audio & Visual Cables, the AK-AV-03 supports high-resolution video transmissions, essential for delivering clear and detailed images to screens that require precise data transmission. It is typically used in engineering applications where reliable video link integrity is necessary, such as in CAD workstations, digital signage systems, and other environments where digital video interconnections are paramount. The robust construction of the cable ensures long-term durability and performance stability in professional settings.
Connector 1 DVI
Connector 2 DVI
Length 1.8m
Colour Black
Type DVI cable
Cable Use TV/monitor

Reviews

Be the first to submit a review

Trustpilot