Akyga AK-AV-14 VGA cable 5 m Black

MPN
AK-AV-14
Brand
Akyga
EAN-13
5901720135391
Order Code
13-6165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £5.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

Akyga AK-AV-14 is a robust VGA cable designed to facilitate high-quality analogue video connectivity between devices. This 5-metre black cable supports VGA interface, making it suitable for connecting monitors, projectors, and other display devices to computers or laptops. Engineered for reliable signal transmission, the AK-AV-14 ensures minimal signal degradation, thereby maintaining clarity and consistency in visual output. Commonly utilised in applications requiring extended reach without compromising video quality, such as conference room setups or multi-monitor office configurations, this cable exemplifies durability and performance in the field of audio and visual connectivity.
Connector 1 VGA
Connector 2 VGA
Length 5m
Colour Black
Type VGA cable
Cable Use TV/monitor

Reviews

Be the first to submit a review

Trustpilot