Akyga AK-AV-07 VGA cable black 3.0 m monitor cable

MPN
AK-AV-07
Brand
Akyga
EAN-13
5901720132116
Order Code
13-6159
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £3.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

Akyga AK-AV-07 is a high-quality VGA cable designed for audio and visual applications, specifically tailored for connecting monitors and displays. This 3.0-metre black cable enables reliable and consistent signal transmission between a computer and a monitor, ensuring clear and sharp visual output. The cable is equipped with VGA connectors that are widely used in engineering settings where legacy systems require interfacing with modern displays. Its durable construction makes it suitable for extensive use in environments where cable longevity and performance are critical. This VGA cable is ideal for use in laboratories, engineering workshops, and other professional settings where secure video integration is necessary.
Connector 1 VGA
Connector 2 VGA
Length 3m
Colour Black
Type VGA cable
Cable Use TV/monitor

Reviews

Be the first to submit a review

Trustpilot