Akyga AK-AV-02 Akyga cable Black 1.8 m DVI monitor and audio visual cable

MPN
AK-AV-02
Brand
Akyga
EAN-13
5901720130822
Order Code
13-6155
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £4.50 £4.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

Akyga AK-AV-02 is a robust audio and visual cable designed to facilitate seamless digital video signal transmission. This black monitor cable, extending 1.8 metres in length, is equipped with DVI connectors, making it suitable for connecting screens to computers or other digital devices that require a dependable video interface. Its application is predominantly found in environments that demand high-resolution video output, such as engineering workstations, professional graphic design offices, and data centres, ensuring stable and clear visual data transfer. The cable's construction is aimed at reducing interference and maintaining signal integrity, providing an efficient solution for handling the digital data transfer needs in professional setups.
Connector 1 DVI
Connector 2 DVI
Length 1.8m
Colour Black
Type DVI cable
Cable Use TV/monitor

Reviews

Be the first to submit a review

Trustpilot