Akyga AK-AV-13 HDMI cable Black 3.0 m for Monitor

MPN
AK-AV-13
Brand
Akyga
EAN-13
5901720135360
Order Code
13-6164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (15)
Qty Was Unit Price (Ex VAT)
1+ £5.45 £5.41
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

Akyga AK-AV-13 is a high-quality HDMI cable designed for precise audio and visual transmission over a length of 3.0 metres. Engineered for reliability in connecting monitors and screens, it supports high-definition video resolutions and superior sound clarity, making it a suitable choice for both professional and domestic audio-visual setups. The AK-AV-13 features a robust build with a black outer sheath, ensuring durability and longevity in various environments. Typically, this HDMI cable is employed in applications ranging from home theatre installations to professional display systems where stable and dependable connections are required. Its design is ideal for use in settings that demand high performance and secure data transmission between devices such as HDTVs, projectors, and computer monitors.
Connector 1 DVI
Connector 2 HDMI
Length 3m
Colour Black
Type HDMI cable
Cable Use TV/monitor

Reviews

Be the first to submit a review

Trustpilot