Wieland 375.000 Power Supply Cable Black 1.50m for Bachmann Solutions |
13-5675
|
|
Despatched within 4 working days - 49 in stock
|
1+ £12.45
Price per unit Ex VAT
|
1.50m |
angled on one side |
483 mm (19") |
|
|
|
PG right-angle plug |
|
Wieland GST18 receptacle |
|
|
Cable |
Not Applicable |
H05VV-F 3G 1,5mm² |
Black |
Wieland 375.003 Electric Cable 3m Black Power Cable for Bachmann Solutions |
13-5676
|
|
Despatched within 4 working days - 97 in stock
|
1+ £17.82
Price per unit Ex VAT
|
3.00m |
angled on one side |
483 mm (19") |
|
|
|
PG right-angle plug |
|
Wieland GST18 receptacle |
0.39 |
|
Cable |
Not Applicable |
H05VV-F 3G 1,5mm² |
Black |
Wieland 375.007 Power Cable Black 5m For Bachmann Facility Solutions |
13-5677
|
|
Despatched within 4 working days - 93 in stock
|
1+ £21.53
Price per unit Ex VAT
|
5.00m |
angled on one side |
483 mm (19") |
|
|
|
PG right-angle plug |
|
Wieland GST18 receptacle |
|
|
Cable |
Not Applicable |
H05VV-F 3G 1,5mm² |
Black |
Wieland 92.232.2007.1 Gesis Cable Black 2m 3-Pole 250V/16A H05VV-F 3G1.5 |
13-5683
|
|
Despatched within 4 working days - 149 in stock
|
1+ £7.64
Price per unit Ex VAT
|
2.00m |
angled on one side |
|
16A |
|
230V |
PG right-angle plug |
250V |
Wieland GST18 receptacle |
|
16A |
Cable |
Not Applicable |
H05VV-F 3G 1,5mm² |
Black |
Wieland 99.404.6046.6 Cable Black 1.00 m VDE Approved Contact Protected |
13-5697
|
|
Despatched within 4 working days - 38 in stock
|
1+ £4.60
Price per unit Ex VAT
|
1.00m |
straight |
|
16A |
Plug - free ends |
230V |
Wieland GST18 plug |
|
Open cable ends |
|
|
Cable |
Not Applicable |
H05VV-F 3G 1,5mm² |
Black |
Wieland 99.405.6046.6 Cable Black 2m VDE Approved Quick Install |
13-5698
|
|
Despatched within 4 working days - 36 in stock
|
1+ £5.43
Price per unit Ex VAT
|
2.00m |
straight |
|
16A |
Plug - free ends |
230V |
Wieland GST18 plug |
|
Open cable ends |
|
|
Cable |
Not Applicable |
H05VV-F 3G 1,5mm² |
Black |
Wieland 99.406.6046.6 Cable Black 6m Faster Installation VDE Approved |
13-5699
|
|
Despatched within 4 working days - 13 in stock
|
1+ £9.63
Price per unit Ex VAT
|
6.00m |
straight |
|
16A |
Plug - free ends |
230V |
Wieland GST18 plug |
|
Open cable ends |
|
|
Cable |
Not Applicable |
H05VV-F 3G 1,5mm² |
Black |
Wieland 99.407.6046.6 Cable 1.00 m Black Clear Mgmt VDE Approved |
13-5700
|
|
Despatched within 4 working days - 56 in stock
|
1+ £4.60
Price per unit Ex VAT
|
1.00m |
straight |
|
16A |
Female connector - free end |
230V |
Wieland GST18 receptacle |
|
Open cable ends |
|
|
Cable |
Not Applicable |
H05VV-F 3G 1,5mm² |
Black |
Wieland 99.408.6046.6 Cable Black 2.00 m VDE Approved Safe Easy Install |
13-5701
|
|
Despatched within 4 working days - 34 in stock
|
1+ £5.60
Price per unit Ex VAT
|
2.00m |
straight |
|
16A |
Female connector cable with free end |
230V |
Wieland GST18 receptacle |
|
Open cable ends |
|
|
Cable |
Not Applicable |
H05VV-F 3G 1,5mm² |
Black |