Wieland 375.000 Power Supply Cable Black 1.50m for Bachmann Solutions

MPN
375.000
Brand
Wieland
EAN-13
4016514011704
Order Code
13-5675
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 49 in stock

Wieland Electric's cable, model 375.000, is a 1.50 metre black cable designed for reliable electrical connections. It is ideal for use in industrial and commercial settings where durable and efficient cable management is crucial. The cable's robust construction ensures optimal performance and longevity.
Type Cable
Output Current Not Applicable
Cable Length 1.50m
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Factory colour Black
Rack size 483 mm (19")
Type A PG right-angle plug
Type B Wieland GST18 receptacle

Reviews

Be the first to submit a review

Trustpilot