Wieland 92.232.2007.1 Gesis Cable Black 2m 3-Pole 250V/16A H05VV-F 3G1.5

MPN
92.232.2007.1
Brand
Wieland
EAN-13
4015573834330
Order Code
13-5683
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £7.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 149 in stock

Wieland Electric manufactures the 92.232.2007.1 cable, which is 2.00 metres in length and is coloured black. Featuring a GST18I3K1BD 15 20SW specification, this cable is ideal for electrical connectivity applications. Typical uses include connecting devices within commercial and industrial electrical systems.
Type Cable
Output Current Not Applicable
Cable Length 2.00m
Cable standard H05VV-F 3G 1,5mm²
Connector Version angled on one side
Factory colour Black
Nominal Current 16A
Nominal Voltage 230V
Nominal voltage (details) 250V
Output 16A
Type A PG right-angle plug
Type B Wieland GST18 receptacle

Reviews

Be the first to submit a review

Trustpilot